810F50RE | |
---|---|
DigiKey Part Number | 810F50RE-ND |
Manufacturer | |
Manufacturer Product Number | 810F50RE |
Description | RES CHAS MNT 50 OHM 1% 10W |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 810F50RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.812" W (19.05mm x 20.63mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥36.29885 | ¥7,259.77 |
400 | ¥34.62690 | ¥13,850.76 |
600 | ¥32.23895 | ¥19,343.37 |
1,000 | ¥29.85085 | ¥29,850.85 |
2,000 | ¥29.55530 | ¥59,110.60 |