Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Riedon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.752" L x 0.799" W (19.10mm x 20.30mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
10 | ¥24.87600 | ¥248.76 |
25 | ¥24.66880 | ¥616.72 |
50 | ¥22.57040 | ¥1,128.52 |
100 | ¥18.37110 | ¥1,837.11 |
250 | ¥16.79596 | ¥4,198.99 |
500 | ¥15.22148 | ¥7,610.74 |
1,000 | ¥13.38436 | ¥13,384.36 |
5,000 | ¥12.99202 | ¥64,960.10 |