ML3000-D | |
---|---|
DigiKey Part Number | 1844-1063-ND |
Manufacturer | |
Manufacturer Product Number | ML3000-D |
Description | FIBER OPTIC DBL GOOSENECK LIGHTS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Illuminator, Double Gooseneck Lights |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fiber Optic Illuminator, Double Gooseneck Lights | |
Cable Length | - | |
Features | Focusing Lens | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,778.70000 | ¥7,778.70 |