26200A-523 | |
---|---|
DigiKey Part Number | 243-1477-ND |
Manufacturer | |
Manufacturer Product Number | 26200A-523 |
Description | FIBER OPTIC GOOSENECK LIGHTS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Gooseneck Lights |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fiber Optic Gooseneck Lights | |
Cable Length | 18.0" (46cm) | |
Features | Focusing Lens | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,597.29000 | ¥2,597.29 |