TJA1057T,118 | |
---|---|
DigiKey Part Number | 568-13281-2-ND - Tape & Reel (TR) 568-13281-1-ND - Cut Tape (CT) 568-13281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1057T,118 |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 300 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥8.01700 | ¥80.17 |
25 | ¥7.61040 | ¥190.26 |
100 | ¥6.25010 | ¥625.01 |
250 | ¥5.84272 | ¥1,460.68 |
500 | ¥5.16330 | ¥2,581.65 |
1,000 | ¥4.07633 | ¥4,076.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.80457 | ¥9,511.42 |
5,000 | ¥3.61433 | ¥18,071.65 |
12,500 | ¥3.47845 | ¥43,480.62 |
25,000 | ¥3.36975 | ¥84,243.75 |