TJA1049T/3J | |
---|---|
DigiKey Part Number | 568-15182-2-ND - Tape & Reel (TR) 568-15182-1-ND - Cut Tape (CT) 568-15182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1049T/3J |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TJA1049T/3J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 300 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥15.07300 | ¥150.73 |
25 | ¥14.22440 | ¥355.61 |
100 | ¥12.11850 | ¥1,211.85 |
250 | ¥11.37836 | ¥2,844.59 |
500 | ¥9.95612 | ¥4,978.06 |
1,000 | ¥8.24941 | ¥8,249.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.68048 | ¥19,201.20 |
5,000 | ¥7.39601 | ¥36,980.05 |