LMC6482IMM | |
---|---|
DigiKey Part Number | LMC6482IMMTR-ND - Tape & Reel (TR) LMC6482IMMCT-ND - Cut Tape (CT) LMC6482IMMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6482IMM |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMC6482IMM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 110 µV | |
Current - Supply | 1.3mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.62000 | ¥30.62 |
10 | ¥19.63800 | ¥196.38 |
25 | ¥16.75800 | ¥418.95 |
100 | ¥13.49610 | ¥1,349.61 |
250 | ¥11.89044 | ¥2,972.61 |
500 | ¥10.90098 | ¥5,450.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.13356 | ¥11,133.56 |
2,000 | ¥10.36570 | ¥20,731.40 |
5,000 | ¥9.98179 | ¥49,908.95 |