TEA2096T/1J | |
---|---|
DigiKey Part Number | 568-TEA2096T/1JTR-ND - Tape & Reel (TR) 568-TEA2096T/1JCT-ND - Cut Tape (CT) 568-TEA2096T/1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA2096T/1J |
Description | IC SYNC RECT CTRL SO8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 4.5V ~ 38V | |
Current - Supply | 800 µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.38700 | ¥113.87 |
25 | ¥10.74120 | ¥268.53 |
100 | ¥9.15200 | ¥915.20 |
250 | ¥8.59340 | ¥2,148.35 |
500 | ¥7.51926 | ¥3,759.63 |
1,000 | ¥6.23020 | ¥6,230.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.00638 | ¥15,015.95 |
5,000 | ¥5.78393 | ¥28,919.65 |
12,500 | ¥5.56148 | ¥69,518.50 |