TEA1795T/N1,118 | |
---|---|
DigiKey Part Number | 568-7563-2-ND - Tape & Reel (TR) 568-7563-1-ND - Cut Tape (CT) 568-7563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA1795T/N1,118 |
Description | IC SECONDARY SIDE CTRLR 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 8.5V ~ 38V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
10 | ¥15.70100 | ¥157.01 |
25 | ¥14.81200 | ¥370.30 |
100 | ¥12.61860 | ¥1,261.86 |
250 | ¥11.84848 | ¥2,962.12 |
500 | ¥10.36744 | ¥5,183.72 |
1,000 | ¥8.59009 | ¥8,590.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.99772 | ¥19,994.30 |
5,000 | ¥7.70150 | ¥38,507.50 |