SLN-TLHMI-IOT | |
---|---|
DigiKey Part Number | 568-SLN-TLHMI-IOT-ND |
Manufacturer | |
Manufacturer Product Number | SLN-TLHMI-IOT |
Description | EVAL KIT I.MX RT117H |
Customer Reference | |
Detailed Description | RT117H EdgeReady i.MX ARM® Cortex®-M4, Cortex®-M7 MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU | |
Core Processor | ARM® Cortex®-M4, Cortex®-M7 | |
Platform | ||
Utilized IC / Part | RT117H | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | MCUXpresso | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,503.83000 | ¥2,503.83 |