SE97TP,147 | |
---|---|
DigiKey Part Number | 568-4730-2-ND - Tape & Reel (TR) 568-4730-1-ND - Cut Tape (CT) 568-4730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE97TP,147 |
Description | IC TEMP SENSOR DIMM 3.3V 8-HWSON |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor 2-Wire Serial, I2C/SMBUS Output 8-HWSON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Temp Monitoring System (Sensor), DIMM DDR Memory | |
Sensor Type | Internal | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±3°C | |
Topology | ADC (Sigma Delta), Comparator, Register Bank | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-HWSON (2x3) | |
Base Product Number |