AT30TSE002A-MAH-T | |
---|---|
DigiKey Part Number | AT30TSE002A-MAH-TTR-ND - Tape & Reel (TR) AT30TSE002A-MAH-TCT-ND - Cut Tape (CT) AT30TSE002A-MAH-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT30TSE002A-MAH-T |
Description | SENSOR DIGITAL -20C-125C 8WDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -20°C ~ 125°C 10 b 8-WDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT30TSE002A-MAH-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -20°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 3.6V | |
Resolution | 10 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±3°C) | |
Test Condition | 75°C ~ 95°C (-20°C ~ 125°C) | |
Operating Temperature | -20°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.60709 | ¥43,035.45 |