SA56004ADP,118 | |
---|---|
DigiKey Part Number | 568-3330-2-ND - Tape & Reel (TR) 568-3330-1-ND - Cut Tape (CT) 568-3330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA56004ADP,118 |
Description | SENSOR DIGITAL -40C-125C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SA56004ADP,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 10 b | |
Features | Output Switch, Programmable Limit | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 60°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥7.54000 | ¥75.40 |
25 | ¥6.03560 | ¥150.89 |
100 | ¥5.53150 | ¥553.15 |
500 | ¥4.65166 | ¥2,325.83 |
1,000 | ¥4.42681 | ¥4,426.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.42683 | ¥11,067.07 |