S9KEAZ64AMLH | |
---|---|
DigiKey Part Number | 568-13243-ND |
Manufacturer | |
Manufacturer Product Number | S9KEAZ64AMLH |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KEA Microcontroller IC 32-Bit Single-Core 48MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | S9KEAZ64AMLH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 57 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.00000 | ¥50.00 |
10 | ¥39.03800 | ¥390.38 |
80 | ¥31.98238 | ¥2,558.59 |
800 | ¥31.31025 | ¥25,048.20 |
1,600 | ¥26.40622 | ¥42,249.95 |
2,400 | ¥25.08598 | ¥60,206.35 |