S912XEP100W1MAL | |
---|---|
DigiKey Part Number | 568-14910-ND |
Manufacturer | |
Manufacturer Product Number | S912XEP100W1MAL |
Description | IC MCU 16BIT 1MB FLASH 112LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 1MB (1M x 8) FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HCS12X | |
Core Size | 16-Bit | |
Speed | 50MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 91 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.72V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 112-LQFP (20x20) | |
Package / Case | 112-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.17000 | ¥292.17 |
10 | ¥234.28300 | ¥2,342.83 |
80 | ¥200.06400 | ¥16,005.12 |