PTN36241BBS,115 | |
---|---|
DigiKey Part Number | 568-10133-2-ND - Tape & Reel (TR) 568-10133-1-ND - Cut Tape (CT) 568-10133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN36241BBS,115 |
Description | IC REDRIVER USB 3.0 1CH 24HVQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 5Gbps 24-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | - | |
Output | - | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 2 | |
Delay Time | 1.0ns | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 100mA | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.70409 | ¥11,556.14 |
3,000 | ¥7.17276 | ¥21,518.28 |
7,500 | ¥6.90710 | ¥51,803.25 |
10,500 | ¥6.64145 | ¥69,735.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥13.59500 | ¥135.95 |
25 | ¥12.82680 | ¥320.67 |
100 | ¥10.92890 | ¥1,092.89 |
250 | ¥10.26192 | ¥2,565.48 |
500 | ¥8.97922 | ¥4,489.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
10 | ¥14.07800 | ¥140.78 |
25 | ¥13.28240 | ¥332.06 |
100 | ¥11.31680 | ¥1,131.68 |
250 | ¥10.62620 | ¥2,656.55 |
500 | ¥9.29796 | ¥4,648.98 |