PTN3460BS/F2,518 | |
---|---|
DigiKey Part Number | 568-9454-2-ND - Tape & Reel (TR) 568-9454-1-ND - Cut Tape (CT) 568-9454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN3460BS/F2,518 |
Description | IC INTFACE SPECIALIZED 56HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LVDS Interface 56-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LVDS | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.32000 | ¥39.32 |
10 | ¥35.35100 | ¥353.51 |
25 | ¥33.42360 | ¥835.59 |
100 | ¥28.96750 | ¥2,896.75 |
250 | ¥27.48148 | ¥6,870.37 |
500 | ¥24.65914 | ¥12,329.57 |
1,000 | ¥20.79691 | ¥20,796.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.75706 | ¥39,514.12 |