PN5180A0ET/C3QL | |
---|---|
DigiKey Part Number | 568-13702-ND |
Manufacturer | |
Manufacturer Product Number | PN5180A0ET/C3QL |
Description | IC RFID RDR/TRAN 13.56MZ 64TFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz ISO 14443, ISO 15693 SPI, UART 3.3V 64-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, ISO 15693 | |
Interface | SPI, UART | |
Voltage - Supply | 3.3V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFBGA | |
Supplier Device Package | 64-TFBGA (5.5x5.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.82000 | ¥62.82 |
10 | ¥56.78600 | ¥567.86 |
25 | ¥54.14360 | ¥1,353.59 |
80 | ¥47.01175 | ¥3,760.94 |
230 | ¥46.49843 | ¥10,694.64 |