RFID, RF Access, Monitoring ICs

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Package / Case
40-VFQFN Exposed Pad64-TFBGA
Supplier Device Package
40-HVQFN (6x6)64-TFBGA (5.5x5.5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Standards
Interface
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
40-HVQFN
PN5180A0HN/C3Y
IC RFID RDR/TRAN 13.56MZ 40HVQFN
NXP USA Inc.
14,593
In Stock
1 : ¥62.82000
Cut Tape (CT)
4,000 : ¥46.49850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Reader/Transponder
13.56MHz
ISO 14443, ISO 15693
SPI, UART
3.3V
-30°C ~ 85°C
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
PN5180A0ET/C3J
PN5180A0ET/C3J
IC RFID RDR/TRAN 13.56MZ 64TFBGA
NXP USA Inc.
11,885
In Stock
1 : ¥89.43000
Cut Tape (CT)
4,000 : ¥48.84203
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RFID Reader/Transponder
13.56MHz
ISO 14443, ISO 15693
SPI, UART
3.3V
-30°C ~ 85°C
Surface Mount
64-TFBGA
64-TFBGA (5.5x5.5)
Showing
of 2

RFID, RF Access, Monitoring ICs


RFID or RF access monitoring ICs are semiconductor devices configured as RFID (Radio Frequency Identification) readers, transponders, passive entry or passive start processors and TPMS (Tire Pressure Monitorying System). They are designed to comply with specific RFID standards such as EPC, ISO, NFC, MiFARE and FeliCa, and communicate over I2C, SPI, UART, USB, PWM, RS232, RS422, RS485 and other interfaces.