PLS1012ASE7HKA | |
---|---|
DigiKey Part Number | PLS1012ASE7HKA-ND |
Manufacturer | |
Manufacturer Product Number | PLS1012ASE7HKA |
Description | IC MPU QORIQ 800MHZ 211FCLGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC QorIQ® 1 Core, 64-Bit 800MHz 211-FCLGA (9.6x9.6) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 1 Core, 64-Bit | |
Speed | 800MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3L | |
Ethernet | - | |
SATA | SATA 6Gbps (1) | |
USB | USB 2.0 (1), USB 3.0 + PHY | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Security Features | ARM TZ | |
Mounting Type | Surface Mount | |
Package / Case | 211-VFLGA | |
Supplier Device Package | 211-FCLGA (9.6x9.6) | |
Additional Interfaces | eMMC/SD/SDIO, I2C, I2S, SPI, UART | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.11000 | ¥170.11 |
10 | ¥136.43900 | ¥1,364.39 |