PCF8576EUG/2DA/1KP | |
---|---|
DigiKey Part Number | PCF8576EUG/2DA/1KP-ND |
Manufacturer | |
Manufacturer Product Number | PCF8576EUG/2DA/1KP |
Description | IC DRVR 7 SEGMENT DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LCD Driver Die |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix | |
Interface | I2C | |
Digits or Characters | 10 Characters, 20 Characters, 160 Elements | |
Current - Supply | 2.7 µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,640 | ¥6.64124 | ¥57,380.31 |