PCF8576CHL/1,118 | |
---|---|
DigiKey Part Number | 568-11933-2-ND - Tape & Reel (TR) 568-11933-1-ND - Cut Tape (CT) 568-11933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8576CHL/1,118 |
Description | IC DRVR 7 SEGMENT 64LQFP |
Customer Reference | |
Detailed Description | LCD Driver 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix | |
Interface | I2C | |
Digits or Characters | 10 Characters, 20 Characters, 160 Elements | |
Current - Supply | 120 µA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.16000 | ¥39.16 |
10 | ¥35.18700 | ¥351.87 |
25 | ¥33.26600 | ¥831.65 |
100 | ¥28.83120 | ¥2,883.12 |
250 | ¥27.35276 | ¥6,838.19 |
500 | ¥24.54354 | ¥12,271.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥20.69943 | ¥31,049.15 |
3,000 | ¥19.66442 | ¥58,993.26 |