PCF85363ATL/AX | |
---|---|
DigiKey Part Number | 568-11540-2-ND - Tape & Reel (TR) 568-11540-1-ND - Cut Tape (CT) 568-11540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF85363ATL/AX |
Description | IC RTC CLK/CALENDAR I2C 10DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 64B I2C, 2-Wire Serial 10-XFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PCF85363ATL/AX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Watchdog Timer | |
Memory Size | 64B | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 0.9V ~ 5.5V | |
Voltage - Supply, Battery | 0.9V ~ 5.5V | |
Current - Timekeeping (Max) | 0.885µA @ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (2.6x2.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.84327 | ¥23,373.08 |
8,000 | ¥5.55111 | ¥44,408.88 |
12,000 | ¥5.34242 | ¥64,109.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.88800 | ¥118.88 |
25 | ¥11.28680 | ¥282.17 |
100 | ¥9.27050 | ¥927.05 |
250 | ¥8.66596 | ¥2,166.49 |
500 | ¥7.65826 | ¥3,829.13 |
1,000 | ¥6.04603 | ¥6,046.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
10 | ¥12.31000 | ¥123.10 |
25 | ¥11.68760 | ¥292.19 |
100 | ¥9.59960 | ¥959.96 |
250 | ¥8.97356 | ¥2,243.39 |
500 | ¥7.93010 | ¥3,965.05 |
1,000 | ¥6.26064 | ¥6,260.64 |