PCA9555AHF,128 | |
---|---|
DigiKey Part Number | 568-9942-2-ND - Tape & Reel (TR) 568-9942-1-ND - Cut Tape (CT) 568-9942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9555AHF,128 |
Description | IC XPND 400KHZ I2C SMBUS 24HWQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9555AHF,128 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-HWQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
10 | ¥18.17600 | ¥181.76 |
25 | ¥17.14520 | ¥428.63 |
100 | ¥14.60930 | ¥1,460.93 |
250 | ¥13.71724 | ¥3,429.31 |
500 | ¥12.00270 | ¥6,001.35 |
1,000 | ¥9.94506 | ¥9,945.06 |
2,500 | ¥9.25922 | ¥23,148.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥8.91629 | ¥53,497.74 |