PCA9554CPWJ | |
---|---|
DigiKey Part Number | 568-9918-2-ND - Tape & Reel (TR) 568-9918-1-ND - Cut Tape (CT) 568-9918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9554CPWJ |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.90600 | ¥129.06 |
25 | ¥12.17680 | ¥304.42 |
100 | ¥10.37470 | ¥1,037.47 |
250 | ¥9.74144 | ¥2,435.36 |
500 | ¥8.52358 | ¥4,261.79 |
1,000 | ¥7.06248 | ¥7,062.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.02803 | ¥15,070.08 |