PCA9553DP/01,118 | |
---|---|
DigiKey Part Number | 568-3392-2-ND - Tape & Reel (TR) 568-3392-1-ND - Cut Tape (CT) 568-3392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9553DP/01,118 |
Description | IC LED DRVR LIN I2C 25MA 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear I2C Dimming 25mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9553DP/01,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | 400kHz | |
Dimming | I2C | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥17.14200 | ¥171.42 |
25 | ¥16.17000 | ¥404.25 |
100 | ¥13.77610 | ¥1,377.61 |
250 | ¥12.93536 | ¥3,233.84 |
500 | ¥11.31836 | ¥5,659.18 |
1,000 | ¥9.37814 | ¥9,378.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.73136 | ¥21,828.40 |
5,000 | ¥8.40799 | ¥42,039.95 |