PCA9548ABSHP | |
---|---|
DigiKey Part Number | PCA9548ABSHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9548ABSHP |
Description | IC INTFACE SPECIALIZED 24HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 24-HVQFN (4x4) |
EDA/CAD Models | PCA9548ABSHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 3.6V, 4.5V ~ 5.5V | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥9.58080 | ¥57,484.80 |