PCA9544APW,118 | |
---|---|
DigiKey Part Number | 568-1861-2-ND - Tape & Reel (TR) 568-1861-1-ND - Cut Tape (CT) 568-1861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9544APW,118 |
Description | IC INTERFACE SPECIALIZED 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9544APW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 3.6V, 4.5V ~ 5.5V | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.08000 | ¥21.08 |
10 | ¥18.91500 | ¥189.15 |
25 | ¥17.84240 | ¥446.06 |
100 | ¥15.20190 | ¥1,520.19 |
250 | ¥14.27388 | ¥3,568.47 |
500 | ¥12.48948 | ¥6,244.74 |
1,000 | ¥10.34845 | ¥10,348.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.63477 | ¥24,086.92 |
5,000 | ¥9.27794 | ¥46,389.70 |