PCA9541APW/03,118 | |
---|---|
DigiKey Part Number | 568-13179-2-ND - Tape & Reel (TR) 568-13179-1-ND - Cut Tape (CT) 568-13179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9541APW/03,118 |
Description | IC INTERFACE SPECIALIZED 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2-Channel I2C Multiplexer Interface 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | 2-Channel I2C Multiplexer | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
10 | ¥22.79000 | ¥227.90 |
25 | ¥21.54920 | ¥538.73 |
100 | ¥18.67570 | ¥1,867.57 |
250 | ¥17.71776 | ¥4,429.44 |
500 | ¥15.89812 | ¥7,949.06 |
1,000 | ¥13.40801 | ¥13,408.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.73761 | ¥31,844.03 |
5,000 | ¥12.25875 | ¥61,293.75 |