PCA9517D,118 | |
---|---|
DigiKey Part Number | 568-1828-2-ND - Tape & Reel (TR) 568-1828-1-ND - Cut Tape (CT) 568-1828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9517D,118 |
Description | IC REDRIVER I2C 1CH 400KHZ 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9517D,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 6 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥13.93300 | ¥139.33 |
25 | ¥13.14640 | ¥328.66 |
100 | ¥11.20040 | ¥1,120.04 |
250 | ¥10.51636 | ¥2,629.09 |
500 | ¥9.20188 | ¥4,600.94 |
1,000 | ¥7.62440 | ¥7,624.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.09858 | ¥17,746.45 |
5,000 | ¥6.83568 | ¥34,178.40 |
12,500 | ¥6.57276 | ¥82,159.50 |