PCA6408APW,118 | |
---|---|
DigiKey Part Number | 568-9910-2-ND - Tape & Reel (TR) 568-9910-1-ND - Cut Tape (CT) 568-9910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA6408APW,118 |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA6408APW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.19100 | ¥121.91 |
25 | ¥11.56840 | ¥289.21 |
100 | ¥9.50270 | ¥950.27 |
250 | ¥8.88308 | ¥2,220.77 |
500 | ¥7.85020 | ¥3,925.10 |
1,000 | ¥6.19756 | ¥6,197.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.78436 | ¥14,460.90 |
5,000 | ¥5.49515 | ¥27,475.75 |
12,500 | ¥5.28857 | ¥66,107.12 |