OM5577/PN7120SM | |
---|---|
DigiKey Part Number | 568-12426-ND |
Manufacturer | |
Manufacturer Product Number | OM5577/PN7120SM |
Description | BOARD NFC CTLR PN7120A |
Customer Reference | |
Detailed Description | - PN7120S Near Field Communication (NFC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Near Field Communication (NFC) | |
Frequency | - | |
For Use With/Related Products | PN7120S | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥414.84000 | ¥414.84 |