NVT2008BQ,115 | |
---|---|
DigiKey Part Number | 568-5538-2-ND - Tape & Reel (TR) 568-5538-1-ND - Cut Tape (CT) 568-5538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT2008BQ,115 |
Description | IC TRANSLATOR BIDIR 20DHVQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.63700 | ¥86.37 |
25 | ¥8.19520 | ¥204.88 |
100 | ¥6.73210 | ¥673.21 |
250 | ¥6.29328 | ¥1,573.32 |
500 | ¥5.56150 | ¥2,780.75 |
1,000 | ¥4.39071 | ¥4,390.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.09798 | ¥12,293.94 |
6,000 | ¥3.89309 | ¥23,358.54 |
15,000 | ¥3.74673 | ¥56,200.95 |