MRF300AN-144MHZ | |
---|---|
DigiKey Part Number | 568-MRF300AN-144MHZ-ND |
Manufacturer | |
Manufacturer Product Number | MRF300AN-144MHZ |
Description | MRF300AN REF BRD 148MHZ 320W |
Customer Reference | |
Detailed Description | - MRF300AN Transistor 144MHz ~ 148MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transistor | |
Frequency | 144MHz ~ 148MHz | |
For Use With/Related Products | MRF300AN | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |