MPXV5010GC6T1 | |
---|---|
DigiKey Part Number | MPXV5010GC6T1TR-ND - Tape & Reel (TR) MPXV5010GC6T1CT-ND - Cut Tape (CT) MPXV5010GC6T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV5010GC6T1 |
Description | SENSOR 1.45PSIG 0.13" 4.7V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0.2 V ~ 4.7 V 8-SMD, Gull Wing, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1.45PSI (10kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.7 V | |
Accuracy | ±5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.13" (3.17mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 5.8PSI (40kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing, Top Port | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.58000 | ¥188.58 |
10 | ¥157.11900 | ¥1,571.19 |
25 | ¥139.16280 | ¥3,479.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥134.67200 | ¥13,467.20 |
300 | ¥130.18313 | ¥39,054.94 |
500 | ¥125.69392 | ¥62,846.96 |