MKW36A512VFT4R

DigiKey Part Number
568-MKW36A512VFT4RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKW36A512VFT4R
Description
IC RF TXRX+MCU BLE 48HVQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
FSK, GFSK, MSK
Frequency
Data Rate (Max)
1Mbps
Power - Output
5dBm
Sensitivity
-99dBm
Memory Size
512kB Flash, 64kB SRAM
Serial Interfaces
GPIO, I2C, SPI, UART
GPIO
25
Voltage - Supply
1.71V ~ 3.6V
Current - Receiving
6.3mA
Current - Transmitting
5.7mA
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
Mounting Type
Surface Mount, Wettable Flank
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-HVQFN (7x7)
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥46.62097¥93,241.94
Manufacturers Standard Package