MK10DX256VMD10 | |
---|---|
DigiKey Part Number | MK10DX256VMD10-ND |
Manufacturer | |
Manufacturer Product Number | MK10DX256VMD10 |
Description | IC MCU 32B 256KB FLASH 144MAPBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit Single-Core 100MHz 256KB (256K x 8) FLASH 144-MAPBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | MK10DX256VMD10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 104 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 46x16b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-MAPBGA (13x13) | |
Package / Case | 144-LBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.25000 | ¥138.25 |
10 | ¥110.51200 | ¥1,105.12 |
160 | ¥93.33469 | ¥14,933.55 |
480 | ¥92.76206 | ¥44,525.79 |