MK02FN64VFM10 | |
---|---|
DigiKey Part Number | MK02FN64VFM10-ND |
Manufacturer | |
Manufacturer Product Number | MK02FN64VFM10 |
Description | IC MCU 32BIT 64KB FLASH 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K02 Microcontroller IC 32-Bit Single-Core 100MHz 64KB (64K x 8) FLASH 32-HVQFN (5x5) |
EDA/CAD Models | MK02FN64VFM10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 32-HVQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.79000 | ¥31.79 |
10 | ¥24.82400 | ¥248.24 |
80 | ¥20.33813 | ¥1,627.05 |
490 | ¥19.91090 | ¥9,756.34 |
980 | ¥18.36263 | ¥17,995.38 |