MK02FN128VFM10 | |
---|---|
DigiKey Part Number | MK02FN128VFM10-ND |
Manufacturer | |
Manufacturer Product Number | MK02FN128VFM10 |
Description | IC MCU 32BIT 128KB FLASH 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K02 Microcontroller IC 32-Bit Single-Core 100MHz 128KB (128K x 8) FLASH 32-HVQFN (5x5) |
EDA/CAD Models | MK02FN128VFM10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 32-HVQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.48000 | ¥56.48 |
10 | ¥44.13600 | ¥441.36 |
80 | ¥36.16213 | ¥2,892.97 |
490 | ¥35.40202 | ¥17,346.99 |
980 | ¥29.85721 | ¥29,260.07 |
2,450 | ¥28.36444 | ¥69,492.88 |