MIMXRT685-EVK | |
---|---|
DigiKey Part Number | 568-MIMXRT685-EVK-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT685-EVK |
Description | EVAL KIT I.MXRT685 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | i.MX RT685 i.MX ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M33 | |
Platform | - | |
Utilized IC / Part | i.MX RT685 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino R3 Shield, Pmod | |
Suggested Programming Environment | IAR EW, Keil MDK, MCUXpresso | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,293.98000 | ¥1,293.98 |