MIMXRT1051CVJ5BR | |
---|---|
DigiKey Part Number | 568-MIMXRT1051CVJ5BRTR-ND - Tape & Reel (TR) 568-MIMXRT1051CVJ5BRCT-ND - Cut Tape (CT) 568-MIMXRT1051CVJ5BRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIMXRT1051CVJ5BR |
Description | IC MCU 32BIT 96KB ROM 196LFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1050 Microcontroller IC 32-Bit 528MHz 96KB (96K x 8) ROM 196-LFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 528MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 127 | |
Program Memory Size | ||
Program Memory Type | ROM | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.15V ~ 1.26V | |
Data Converters | A/D 20x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 196-LFBGA (12x12) | |
Package / Case | 196-LFBGA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.29000 | ¥97.29 |
10 | ¥90.08600 | ¥900.86 |
25 | ¥88.04200 | ¥2,201.05 |
50 | ¥87.57080 | ¥4,378.54 |
100 | ¥77.09010 | ¥7,709.01 |
250 | ¥73.26396 | ¥18,315.99 |
500 | ¥72.53034 | ¥36,265.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥57.49811 | ¥57,498.11 |