MIMX8MN1CVPIZAA | |
---|---|
DigiKey Part Number | 568-MIMX8MN1CVPIZAA-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8MN1CVPIZAA |
Description | IC MPU I.MX8MN 1.4GHZ 306TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-M7 Microprocessor IC i.MX8MN 2 Core, 64-Bit 1.4GHz 306-TFBGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M7 | |
Number of Cores/Bus Width | 2 Core, 64-Bit | |
Speed | 1.4GHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | DDR3L, DDR4, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD, MIPI-CSI | |
Ethernet | GbE | |
SATA | - | |
USB | USB 2.0 OTG + PHY (1) | |
Voltage - I/O | - | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | ARM TZ, CAAM, HAB, OCRAM, RDC, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 306-TFBGA | |
Supplier Device Package | 306-TFBGA (11x11) | |
Additional Interfaces | AC'97, I2C, I2S, MMC/SD, PCIe, PDM, SAI, SDHC, SPDIF, SPI, TDM, UART | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.66000 | ¥216.66 |
10 | ¥173.73600 | ¥1,737.36 |
168 | ¥148.35560 | ¥24,923.74 |
504 | ¥146.40345 | ¥73,787.34 |