MCU-LINK-PRO | |
---|---|
DigiKey Part Number | 568-MCU-LINK-PRO-ND |
Manufacturer | |
Manufacturer Product Number | MCU-LINK-PRO |
Description | ARM CORTEX-M DEBUG PROBE |
Customer Reference | |
Detailed Description | - Debugger |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Debugger | |
For Use With/Related Products | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥401.13000 | ¥401.13 |