MCIMX7ULP-EVK | |
---|---|
DigiKey Part Number | 568-14802-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX7ULP-EVK |
Description | I.MX 7ULP EVAL BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | i.MX 7ULP i.MX ARM® Cortex®-A7, Cortex®-M4 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A7, Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | i.MX 7ULP | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Board Type | Evaluation Platform | |
Operating System | ||
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,996.21000 | ¥1,996.21 |