MCIMX6X4AVM08AC | |
---|---|
DigiKey Part Number | 568-15398-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX6X4AVM08AC |
Description | IC MPU I.MX6SX 800MHZ 529MAPBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9, ARM® Cortex®-M4 Microprocessor IC i.MX6SX 2 Core, 32-Bit 200MHz, 800MHz 529-MAPBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A9, ARM® Cortex®-M4 | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 200MHz, 800MHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | LPDDR2, LVDDR3, DDR3 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | Keypad, LCD, LVDS | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2) | |
Voltage - I/O | 1.8V, 2.5V, 2.8V, 3.15V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Security Features | A-HAB, ARM TZ, CAAM, CSU, SNVS, System JTAG, TVDECODE | |
Mounting Type | Surface Mount | |
Package / Case | 529-LFBGA | |
Supplier Device Package | 529-MAPBGA (19x19) | |
Additional Interfaces | AC'97, CAN, I2C, I2S, MLB, MMC/SD/SDIO, PCIe, SAI, SPDIF, SPI, SSI, UART, VADC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥356.47000 | ¥356.47 |
10 | ¥289.19000 | ¥2,891.90 |
84 | ¥251.09393 | ¥21,091.89 |