MCIMX23WEVKJC | |
---|---|
DigiKey Part Number | MCIMX23WEVKJC-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX23WEVKJC |
Description | I.MX23 EVAL BRD |
Customer Reference | |
Detailed Description | i.MX23 i.MX ARM9 MPU Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | MPU | |
Core Processor | ARM9 | |
Platform | - | |
Utilized IC / Part | i.MX23 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | ||
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,842.43000 | ¥3,842.43 |