MCIMX23LCD | |
---|---|
DigiKey Part Number | MCIMX23LCD-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX23LCD |
Description | MODULE LCD IMX233 4.3" WQVGA |
Customer Reference | |
Detailed Description | i.MX23 i.MX LCD Display |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Accessory Type | LCD Display | |
For Use With/Related Products | i.MX23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,016.16000 | ¥2,016.16 |