MC9S08GT60ACFDER | |
---|---|
DigiKey Part Number | MC9S08GT60ACFDERTR-ND - Tape & Reel (TR) MC9S08GT60ACFDERCT-ND - Cut Tape (CT) MC9S08GT60ACFDERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC9S08GT60ACFDER |
Description | IC MCU 8BIT 60KB FLASH 48QFN |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 48-QFN-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN-EP (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.01000 | ¥140.01 |
10 | ¥111.87100 | ¥1,118.71 |
100 | ¥94.48420 | ¥9,448.42 |
500 | ¥93.90430 | ¥46,952.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥71.73961 | ¥143,479.22 |