MC9RS08KA1CSCR | |
---|---|
DigiKey Part Number | MC9RS08KA1CSCRTR-ND - Tape & Reel (TR) MC9RS08KA1CSCRCT-ND - Cut Tape (CT) MC9RS08KA1CSCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC9RS08KA1CSCR |
Description | IC MCU 8BIT 1KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RS08 RS08 Microcontroller IC 8-Bit 10MHz 1KB (1K x 8) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC9RS08KA1CSCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | RS08 | |
Core Size | 8-Bit | |
Speed | 10MHz | |
Connectivity | - | |
Peripherals | LVD, POR, WDT | |
Number of I/O | 4 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 63 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.68000 | ¥17.68 |
10 | ¥13.84800 | ¥138.48 |
100 | ¥11.12890 | ¥1,112.89 |
500 | ¥10.51482 | ¥5,257.41 |
1,000 | ¥8.71222 | ¥8,712.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.11142 | ¥20,278.55 |
5,000 | ¥7.81095 | ¥39,054.75 |