MC912D60CCPVE | |
---|---|
DigiKey Part Number | MC912D60CCPVE-ND |
Manufacturer | |
Manufacturer Product Number | MC912D60CCPVE |
Description | IC MCU 16BIT 60KB FLASH 112LQFP |
Customer Reference | |
Detailed Description | CPU12 HC12 Microcontroller IC 16-Bit 8MHz 60KB (60K x 8) FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | CPU12 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | CANbus, MI Bus, SCI, SPI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 68 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 16x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 112-LQFP (20x20) | |
Package / Case | 112-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥249.93600 | ¥74,980.80 |